Infineon HEXFET N-Channel MOSFET, 170 A, 40 V, 3-Pin D2PAK IRF2204SPBF

Stock information currently inaccessible
RS Stock No.:
145-8672
Mfr. Part No.:
IRF2204SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

170 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

130 nC @ 10 V

Width

9.65mm

Maximum Operating Temperature

+175 °C

Length

10.67mm

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy