N-Channel MOSFET, 60 A, 55 V, 3-Pin IPAK Infineon IRLU2905ZPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8669
Mfr. Part No.:
IRLU2905ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

55 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

23 nC @ 5 V

Length

6.73mm

Transistor Material

Si

Number of Elements per Chip

1

Width

2.39mm

Height

7.49mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX