N-Channel MOSFET, 55 A, 60 V, 3-Pin TO-220AB Infineon AUIRFZ44V

Stock information currently inaccessible
RS Stock No.:
145-8644
Mfr. Part No.:
AUIRFZ44V
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

16.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

115 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

67 nC @ 10 V

Length

10.67mm

Number of Elements per Chip

1

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

9.02mm

Series

HEXFET

COO (Country of Origin):
MX