N-Channel MOSFET, 89 A, 55 V, 3-Pin TO-220AB Infineon AUIRL3705N

Stock information currently inaccessible
RS Stock No.:
145-8626
Mfr. Part No.:
AUIRL3705N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

89 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

98 nC @ 5 V

Number of Elements per Chip

1

Length

10.66mm

Width

4.82mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Series

HEXFET

Height

16.51mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy