P-Channel MOSFET, 5 A, 8 V, 9-Pin DSBGA Texas Instruments CSD22204WT

Stock information currently inaccessible
RS Stock No.:
145-7461
Mfr. Part No.:
CSD22204WT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

P

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

8 V

Package Type

DSBGA

Mounting Type

Surface Mount

Pin Count

9

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-6 V

Length

1.5mm

Typical Gate Charge @ Vgs

18.9 nC @ 4 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.5mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

0.35mm

Series

NexFET

Forward Diode Voltage

1V

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy