N-Channel MOSFET, 830 mA, 250 V, 3-Pin SOT-223 onsemi FQT4N25TF

Stock information currently inaccessible
RS Stock No.:
145-5667
Mfr. Part No.:
FQT4N25TF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

830 mA

Maximum Drain Source Voltage

250 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.75 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

3.7mm

Length

6.7mm

Typical Gate Charge @ Vgs

4.3 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.7mm

Series

QFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy