N-Channel MOSFET, 55 A, 250 V, 3-Pin TO-3PN onsemi FQA55N25

Stock information currently inaccessible
RS Stock No.:
145-5527
Mfr. Part No.:
FQA55N25
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

250 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

310 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5mm

Length

15.8mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

140 nC @ 10 V

Series

QFET

Height

18.9mm

Minimum Operating Temperature

-55 °C