N-Channel MOSFET, 37 A, 600 V, 3-Pin TO-220 onsemi FCP104N60
- RS Stock No.:
- 145-5481
- Mfr. Part No.:
- FCP104N60
- Brand:
- ON Semiconductor
Subtotal (1 tube of 50 units)*
£116.60
(exc. VAT)
£139.90
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £2.332 | £116.60 |
*price indicative
- RS Stock No.:
- 145-5481
- Mfr. Part No.:
- FCP104N60
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 37 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 96 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 357 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 63 nC @ 10 V | |
| Length | 10.67mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.7mm | |
| Height | 16.3mm | |
| Series | SuperFET II | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 37 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 96 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 357 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 63 nC @ 10 V | ||
Length 10.67mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 4.7mm | ||
Height 16.3mm | ||
Series SuperFET II | ||
Minimum Operating Temperature -55 °C | ||
