P-Channel MOSFET, 9.3 A, 100 V, 3-Pin TO-220F onsemi FQPF22P10

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5452
Mfr. Part No.:
FQPF22P10
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

9.3 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.9mm

Number of Elements per Chip

1

Transistor Material

Si

Length

10.36mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

40 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

16.07mm

Series

QFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy