N-Channel MOSFET, 6.5 A, 600 V, 3-Pin TO-220F onsemi FDPF7N60NZ

Subtotal (1 tube of 50 units)*

£21.85

(exc. VAT)

£26.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£0.437£21.85

*price indicative

RS Stock No.:
145-5430
Mfr. Part No.:
FDPF7N60NZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.25 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.36mm

Width

4.9mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

16.07mm

Series

UniFET

Minimum Operating Temperature

-55 °C