N-Channel MOSFET, 100 A, 277 A, 40 V, 3-Pin TO-220 onsemi FDP8440

Stock information currently inaccessible
RS Stock No.:
145-5427
Mfr. Part No.:
FDP8440
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

100 A, 277 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

306 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

345 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

4.83mm

Number of Elements per Chip

1

Height

16.51mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy