onsemi UniFET N-Channel MOSFET, 6.5 A, 600 V, 3-Pin TO-220 FDP7N60NZ

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5406
Mfr. Part No.:
FDP7N60NZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

600 V

Series

UniFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.25 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

147 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.83mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

13 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

16.51mm

COO (Country of Origin):
CN