N-Channel MOSFET, 16 A, 30 V, 3-Pin TO-220AB onsemi FDP8874

Stock information currently inaccessible
RS Stock No.:
145-5359
Mfr. Part No.:
FDP8874
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.83mm

Typical Gate Charge @ Vgs

56 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Height

9.4mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy