N-Channel MOSFET, 60 A, 30 V, 3-Pin TO-220AB onsemi FDP7030BL

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-5355
Mfr. Part No.:
FDP7030BL
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

17 nC @ 5 V

Length

10.67mm

Transistor Material

Si

Width

4.83mm

Number of Elements per Chip

1

Height

9.4mm

Series

PowerTrench

Minimum Operating Temperature

-65 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy