onsemi N-Channel MOSFET, 150 mA, 30 V, 3-Pin CP 3LN01C-TB-E

Stock information currently inaccessible
RS Stock No.:
145-4774
Mfr. Part No.:
3LN01C-TB-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

30 V

Package Type

CP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Width

1.5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

1.58 nC @ 10 V

Number of Elements per Chip

1

Height

1.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy