N-Channel MOSFET, 57 A, 30 V, 8-Pin SO-8FL onsemi NTMFS4841NT1G

Stock information currently inaccessible
RS Stock No.:
145-4722
Mfr. Part No.:
NTMFS4841NT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

30 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

41.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11.5 nC @ 4.5 V

Length

5.1mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

6.1mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy