N-Channel MOSFET, 24 A, 400 V, 3-Pin TO-220 onsemi FDP24N40

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4591
Mfr. Part No.:
FDP24N40
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

175 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.7mm

Length

10.1mm

Typical Gate Charge @ Vgs

46 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Series

UniFET

Height

15.38mm

Minimum Operating Temperature

-55 °C