onsemi QFET N-Channel MOSFET, 3.9 A, 800 V, 3-Pin TO-220AB FQP4N80

Stock information currently inaccessible
RS Stock No.:
145-4528
Mfr. Part No.:
FQP4N80
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3.9 A

Maximum Drain Source Voltage

800 V

Series

QFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.6 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Length

10.1mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.7mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

9.4mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy