N-Channel MOSFET, 2 A, 600 V, 3-Pin TO-220AB onsemi FQP2N60C

Stock information currently inaccessible
RS Stock No.:
145-4525
Mfr. Part No.:
FQP2N60C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.7 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Typical Gate Charge @ Vgs

8.5 nC @ 10 V

Width

4.7mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.1mm

Series

QFET

Height

9.4mm

Minimum Operating Temperature

-55 °C