N-Channel MOSFET, 12.8 A, 100 V, 3-Pin TO-220AB onsemi FQP13N10L

Stock information currently inaccessible
RS Stock No.:
145-4484
Mfr. Part No.:
FQP13N10L
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12.8 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

65 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

10.1mm

Typical Gate Charge @ Vgs

8.7 nC @ 5 V

Width

4.7mm

Number of Elements per Chip

1

Height

9.4mm

Minimum Operating Temperature

-55 °C

Series

QFET