onsemi UltraFET N-Channel MOSFET, 39 A, 100 V, 3-Pin TO-220AB HUF76633P3_F085
- RS Stock No.:
- 145-4421
- Mfr. Part No.:
- HUF76633P3_F085
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4421
- Mfr. Part No.:
- HUF76633P3_F085
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 39 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-220AB | |
| Series | UltraFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 35 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 145 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Length | 10.67mm | |
| Width | 4.7mm | |
| Typical Gate Charge @ Vgs | 56 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 16.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 39 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-220AB | ||
Series UltraFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 35 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 145 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Length 10.67mm | ||
Width 4.7mm | ||
Typical Gate Charge @ Vgs 56 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 16.3mm | ||
- COO (Country of Origin):
- MY
UltraFET® MOSFET, Fairchild Semiconductor
UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.
Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.
Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi UltraFET N-Channel MOSFET 100 V, 3-Pin TO-220AB HUF75639P3
- onsemi UltraFET N-Channel MOSFET 55 V, 3-Pin TO-220AB HUF75344P3
- onsemi UltraFET N-Channel MOSFET 55 V, 3-Pin TO-220AB HUF75339P3
- onsemi UltraFET N-Channel MOSFET 55 V, 3-Pin TO-220AB HUF75345P3
- onsemi UltraFET N-Channel MOSFET 60 V, 3-Pin TO-220AB HUF76423P3
- onsemi UltraFET N-Channel MOSFET 55 V, 3-Pin TO-220AB HUF75545P3
- onsemi UltraFET N-Channel MOSFET 55 V, 3-Pin TO-220AB HUF75321P3
- onsemi UltraFET N-Channel MOSFET 80 V, 3-Pin TO-220AB HUF75645P3
