onsemi UniFET N-Channel MOSFET, 28 A, 500 V, 3-Pin TO-3PN FDA28N50F

Stock information currently inaccessible
RS Stock No.:
145-4399
Mfr. Part No.:
FDA28N50F
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PN

Series

UniFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

175 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

310 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

15.8mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

80 nC @ 10 V

Width

5mm

Height

20.1mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy