N-Channel MOSFET, 33 A, 150 V, 3-Pin TO-3PN onsemi FQA28N15
- RS Stock No.:
- 145-4397
- Mfr. Part No.:
- FQA28N15
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-4397
- Mfr. Part No.:
- FQA28N15
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 33 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 90 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 227 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Width | 5mm | |
| Typical Gate Charge @ Vgs | 40 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 15.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 20.1mm | |
| Series | QFET | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 33 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 90 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 227 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Width 5mm | ||
Typical Gate Charge @ Vgs 40 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 15.8mm | ||
Minimum Operating Temperature -55 °C | ||
Height 20.1mm | ||
Series QFET | ||
