N-Channel MOSFET, 13 A, 600 V, 3-Pin TO-220F onsemi FCPF13N60NT

Stock information currently inaccessible
RS Stock No.:
145-4327
Mfr. Part No.:
FCPF13N60NT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

258 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

33.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

30.4 nC @ 10 V

Number of Elements per Chip

1

Width

4.7mm

Transistor Material

Si

Length

10.16mm

Height

15.9mm

Minimum Operating Temperature

-55 °C

Series

SupreMOS

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy