P-Channel MOSFET, 100 mA, 30 V, 3-Pin CP onsemi 3LP01C-TB-E
- RS Stock No.:
- 145-3932
- Mfr. Part No.:
- 3LP01C-TB-E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-3932
- Mfr. Part No.:
- 3LP01C-TB-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 100 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | CP | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 54 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.5mm | |
| Typical Gate Charge @ Vgs | 1.43 nC @ 10 V | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 100 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type CP | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 54 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Width 1.5mm | ||
Typical Gate Charge @ Vgs 1.43 nC @ 10 V | ||
Height 1.1mm | ||
- COO (Country of Origin):
- CN
