P-Channel MOSFET, 1.5 A, 20 V, 3-Pin MCPH onsemi MCH3376-TL-E
- RS Stock No.:
- 145-3867
- Mfr. Part No.:
- MCH3376-TL-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3867
- Mfr. Part No.:
- MCH3376-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | MCPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 241 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 800 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Width | 1.6mm | |
| Typical Gate Charge @ Vgs | 1.7 nC @ 4.5 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Priced to Clear | Yes | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type MCPH | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 241 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 800 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Width 1.6mm | ||
Typical Gate Charge @ Vgs 1.7 nC @ 4.5 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Priced to Clear Yes | ||
Height 0.85mm | ||
- COO (Country of Origin):
- CN
