P-Channel MOSFET, 7.5 A, 30 V, 8-Pin ECH onsemi ECH8315-TL-H

Stock information currently inaccessible
RS Stock No.:
145-3580
Mfr. Part No.:
ECH8315-TL-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

30 V

Package Type

ECH

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Length

2.9mm

Width

2.3mm

Typical Gate Charge @ Vgs

18 nC @ 10 V

Height

0.9mm

COO (Country of Origin):
CN