onsemi N-Channel MOSFET, 200 mA, 1500 V, 3-Pin TO-220F NDFPD1N150CG
- RS Stock No.:
- 145-3428
- Mfr. Part No.:
- NDFPD1N150CG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-3428
- Mfr. Part No.:
- NDFPD1N150CG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 200 mA | |
| Maximum Drain Source Voltage | 1500 V | |
| Package Type | TO-220F | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 150 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Maximum Power Dissipation | 20 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 10.16mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 4.2 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 28.85mm | |
| Number of Elements per Chip | 1 | |
| Height | 4.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 200 mA | ||
Maximum Drain Source Voltage 1500 V | ||
Package Type TO-220F | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 150 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Maximum Power Dissipation 20 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 10.16mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 4.2 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 28.85mm | ||
Number of Elements per Chip 1 | ||
Height 4.7mm | ||
- COO (Country of Origin):
- CN
