N-Channel MOSFET, 58 A, 100 V, 3-Pin TO-220 onsemi NTP6412ANG

Stock information currently inaccessible
RS Stock No.:
145-3338
Mfr. Part No.:
NTP6412ANG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

10.28mm

Number of Elements per Chip

1

Width

4.82mm

Typical Gate Charge @ Vgs

13.5 nC @ 10 V

Height

15.75mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy