P-Channel MOSFET, 1.6 A, 20 V, 6-Pin SOT-363 (SC-70) Vishay SI1403CDL-T1-GE3
- RS Stock No.:
- 145-2653
- Mfr. Part No.:
- SI1403CDL-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-2653
- Mfr. Part No.:
- SI1403CDL-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-363 (SC-70) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 222 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 600 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Length | 2.2mm | |
| Typical Gate Charge @ Vgs | 1.4 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.35mm | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-363 (SC-70) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 222 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 600 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Length 2.2mm | ||
Typical Gate Charge @ Vgs 1.4 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Width 1.35mm | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
