N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247AC Vishay SIHG460B-GE3

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1833
Mfr. Part No.:
SIHG460B-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

500 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

278 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

85 nC @ 10 V

Length

15.87mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

5.31mm

Minimum Operating Temperature

-55 °C

Series

D Series

Height

20.82mm