Toshiba P-Channel MOSFET, 9 A, 100 V, 3-Pin TO-220SIS TJ9A10M3,S4Q(M
- RS Stock No.:
- 144-5185
- Mfr. Part No.:
- TJ9A10M3,S4Q(M
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-5185
- Mfr. Part No.:
- TJ9A10M3,S4Q(M
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 9 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-220SIS | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 170 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 19 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +20 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 47 @ -10 V nC | |
| Number of Elements per Chip | 1 | |
| Length | 10mm | |
| Width | 4.5mm | |
| Height | 15mm | |
| Forward Diode Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type P | ||
Maximum Continuous Drain Current 9 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-220SIS | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 170 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 19 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +20 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 47 @ -10 V nC | ||
Number of Elements per Chip 1 | ||
Length 10mm | ||
Width 4.5mm | ||
Height 15mm | ||
Forward Diode Voltage 1.4V | ||
- COO (Country of Origin):
- JP
