ROHM BSM Dual SiC N-Channel SiC Power Module, 80 A, 1200 V, 4-Pin Six Pack BSM080D12P2C008
- RS Stock No.:
- 144-2256
- Mfr. Part No.:
- BSM080D12P2C008
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 144-2256
- Mfr. Part No.:
- BSM080D12P2C008
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | Six Pack | |
| Series | BSM | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 1.6V | |
| Maximum Power Dissipation | 600 W | |
| Width | 45.6mm | |
| Number of Elements per Chip | 2 | |
| Transistor Material | SiC | |
| Maximum Operating Temperature | +150 °C | |
| Length | 122mm | |
| Height | 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type Six Pack | ||
Series BSM | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 1.6V | ||
Maximum Power Dissipation 600 W | ||
Width 45.6mm | ||
Number of Elements per Chip 2 | ||
Transistor Material SiC | ||
Maximum Operating Temperature +150 °C | ||
Length 122mm | ||
Height 17mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
The ROHM BSM080D12P2C008 is a half bridge module consisting of Sic DMOSFET and Sic-SBD this power module offers low surge low switching loss high speed switching possible reduced temperature dependence the Sic half bridge power module is deal for applications such as motor drive inverter converter photovoltaics wind power generation induction heating equipment.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
