N-Channel MOSFET, 109 A, 60 V, 8-Pin WDFN onsemi NVTFS5C658NLWF
- RS Stock No.:
- 141-3571
- Mfr. Part No.:
- NVTFS5C658NLWFTAG
- Brand:
- ON Semiconductor
- RS Stock No.:
- 141-3571
- Mfr. Part No.:
- NVTFS5C658NLWFTAG
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 109 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | WDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 7.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 114 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 1 | |
| Length | 3.15mm | |
| Typical Gate Charge @ Vgs | 27 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Width | 3.15mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | NVTFS5C658NL | |
| Automotive Standard | AEC-Q101 | |
| Height | 0.75mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 109 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type WDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 7.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 114 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Length 3.15mm | ||
Typical Gate Charge @ Vgs 27 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Width 3.15mm | ||
Minimum Operating Temperature -55 °C | ||
Series NVTFS5C658NL | ||
Automotive Standard AEC-Q101 | ||
Height 0.75mm | ||
Forward Diode Voltage 1.2V | ||
