N-Channel MOSFET, 100 A, 60 V, 8-Pin SO Vishay SIR626DP-T1-RE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
134-9720
Mfr. Part No.:
SIR626DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.26mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

68 nC @ 10 V

Length

6.25mm

Forward Diode Voltage

1.1V

Height

1.12mm

Series

TrenchFET

Minimum Operating Temperature

-55 °C