N-Channel MOSFET, 25 A, 40 V, 8-Pin PowerPAK ChipFET Vishay SI5448DU-T1-GE3
- RS Stock No.:
- 134-9715
- Mfr. Part No.:
- SI5448DU-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 134-9715
- Mfr. Part No.:
- SI5448DU-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | PowerPAK ChipFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 9.47 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 31 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +20 V | |
| Width | 1.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 26.2 nC @ 10 V | |
| Length | 3mm | |
| Height | 0.8mm | |
| Series | TrenchFET | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type PowerPAK ChipFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 9.47 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 31 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +20 V | ||
Width 1.9mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 26.2 nC @ 10 V | ||
Length 3mm | ||
Height 0.8mm | ||
Series TrenchFET | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
