N-Channel MOSFET, 26.7 A, 600 V, 3 + Tab-Pin TO-220FP Infineon IPAW60R190CEXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-9863
Mfr. Part No.:
IPAW60R190CEXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

26.7 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3 + Tab

Maximum Drain Source Resistance

440 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

34 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.9mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

63 nC @ 10 V

Length

11.3mm

Minimum Operating Temperature

-40 °C

Series

CoolMOS CE

Height

16.27mm

Forward Diode Voltage

0.9V

COO (Country of Origin):
CN