N-Channel MOSFET, 8.4 A, 600 V, 3 + Tab-Pin TO-220FP Infineon IPA60R800CEXKSA1

Stock information currently inaccessible
RS Stock No.:
133-9796
Mfr. Part No.:
IPA60R800CEXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

8.4 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3 + Tab

Maximum Drain Source Resistance

1.76 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

10.65mm

Number of Elements per Chip

1

Width

4.9mm

Typical Gate Charge @ Vgs

17.2 nC @ 10 V

Minimum Operating Temperature

-40 °C

Forward Diode Voltage

0.9V

Height

16.15mm

Series

CoolMOS

COO (Country of Origin):
CN