N-Channel MOSFET, 26.7 A, 600 V, 3 + Tab-Pin TO-220FP Infineon IPAW60R190CEXKSA1
- RS Stock No.:
- 133-9785
- Mfr. Part No.:
- IPAW60R190CEXKSA1
- Brand:
- Infineon
- RS Stock No.:
- 133-9785
- Mfr. Part No.:
- IPAW60R190CEXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 26.7 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-220FP | |
| Mounting Type | Through Hole | |
| Pin Count | 3 + Tab | |
| Maximum Drain Source Resistance | 440 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 34 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 4.9mm | |
| Typical Gate Charge @ Vgs | 63 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 11.3mm | |
| Number of Elements per Chip | 1 | |
| Forward Diode Voltage | 0.9V | |
| Series | CoolMOS CE | |
| Height | 16.27mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 26.7 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-220FP | ||
Mounting Type Through Hole | ||
Pin Count 3 + Tab | ||
Maximum Drain Source Resistance 440 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 34 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 4.9mm | ||
Typical Gate Charge @ Vgs 63 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 11.3mm | ||
Number of Elements per Chip 1 | ||
Forward Diode Voltage 0.9V | ||
Series CoolMOS CE | ||
Height 16.27mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
