N-Channel MOSFET, 12 A, 600 V, 3-Pin TO-220 FP Infineon IPA60R330P6XKSA1

RS Stock No.:
133-8578
Mfr. Part No.:
IPA60R330P6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

770 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+30 V

Number of Elements per Chip

1

Width

4.9mm

Typical Gate Charge @ Vgs

22 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

10.65mm

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C

Series

CoolMOS P6

Height

16.15mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy