N-Channel MOSFET, 40 A, 30 V, 8-Pin TSDSON Infineon BSZ0506NSATMA1

Stock information currently inaccessible
RS Stock No.:
133-6708
Mfr. Part No.:
BSZ0506NSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

TSDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

27 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+20 V

Transistor Material

Si

Length

3.4mm

Typical Gate Charge @ Vgs

11 nC @ 10 V

Width

3.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.1V

Minimum Operating Temperature

-55 °C

Series

OptiMOS 5

Height

1.1mm

COO (Country of Origin):
MY