Dual N-Channel MOSFET, 40 A, 25 V, 8-Pin TISON Infineon BSC0911NDATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-6706
Mfr. Part No.:
BSC0911NDATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

25 V

Package Type

TISON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

+20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

25 nC @ 4.5 V, 7.7 nC @ 4.5 V

Width

6.1mm

Length

5.1mm

Series

OptiMOS

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
MY