N-Channel MOSFET, 6 A, 900 V, 3-Pin TO-220AB Diodes Inc DMN90H2D2HCTI

Stock information currently inaccessible
RS Stock No.:
133-3383
Mfr. Part No.:
DMN90H2D2HCTI
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

16.27mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

20.3 nC @ 10 V

Length

10.46mm

Height

4.9mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Series

DMN90H2D2HCTI

Non Compliant