N-Channel MOSFET, 9.9 A, 30 V, 6-Pin U-DFN2020 Diodes Inc DMN3025LFDF-7
- RS Stock No.:
- 133-3354
- Mfr. Part No.:
- DMN3025LFDF-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 133-3354
- Mfr. Part No.:
- DMN3025LFDF-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 9.9 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | U-DFN2020 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 30 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.05mm | |
| Typical Gate Charge @ Vgs | 13.2 nC @ 15 V | |
| Length | 2.05mm | |
| Forward Diode Voltage | 1V | |
| Minimum Operating Temperature | -55 °C | |
| Series | DMN3025LFDF | |
| Height | 0.58mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 9.9 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type U-DFN2020 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 30 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 2.05mm | ||
Typical Gate Charge @ Vgs 13.2 nC @ 15 V | ||
Length 2.05mm | ||
Forward Diode Voltage 1V | ||
Minimum Operating Temperature -55 °C | ||
Series DMN3025LFDF | ||
Height 0.58mm | ||
