Diodes Inc DMC3016LNS Dual N/P-Channel MOSFET, 6.8 A, 9 A, 30 V, 8-Pin PDI3333 DMC3016LNS-7
- RS Stock No.:
- 133-3341
- Mfr. Part No.:
- DMC3016LNS-7
- Brand:
- DiodesZetex
- RS Stock No.:
- 133-3341
- Mfr. Part No.:
- DMC3016LNS-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 6.8 A, 9 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PDI3333 | |
| Series | DMC3016LNS | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 20 mΩ, 38 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2 V, 2.4 V | |
| Minimum Gate Threshold Voltage | 1.2 V, 1.4 V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Dual Base | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Width | 3.15mm | |
| Length | 3.15mm | |
| Typical Gate Charge @ Vgs | 19.7 nC @ 15 V, 21 nC @ 15 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.8mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 6.8 A, 9 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PDI3333 | ||
Series DMC3016LNS | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 20 mΩ, 38 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2 V, 2.4 V | ||
Minimum Gate Threshold Voltage 1.2 V, 1.4 V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Dual Base | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Width 3.15mm | ||
Length 3.15mm | ||
Typical Gate Charge @ Vgs 19.7 nC @ 15 V, 21 nC @ 15 V | ||
Maximum Operating Temperature +150 °C | ||
Height 0.8mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
