N-Channel MOSFET, 100 A, 60 V, 8-Pin ID5060 Diodes Inc DMT6002LPS-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-3312
Mfr. Part No.:
DMT6002LPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Package Type

ID5060

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C