ROHM RQ3E120AT P-Channel MOSFET, 39 A, 30 V, 8-Pin HSMT RQ3E120ATTB

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-3293
Mfr. Part No.:
RQ3E120ATTB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

30 V

Package Type

HSMT

Series

RQ3E120AT

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

62 nC @ 10 V

Length

3.3mm

Width

3.1mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

0.85mm

Forward Diode Voltage

1.2V