ROHM RQ3E075AT P-Channel MOSFET, 18 A, 30 V, 8-Pin HSMT RQ3E075ATTB

Stock information currently inaccessible
RS Stock No.:
133-3291
Mfr. Part No.:
RQ3E075ATTB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

30 V

Package Type

HSMT

Series

RQ3E075AT

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3.3mm

Typical Gate Charge @ Vgs

21 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

3.1mm

Height

0.85mm

Forward Diode Voltage

1.2V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy