ROHM QS6J11 Dual P-Channel MOSFET, 2 A, 12 V, 6-Pin TSMT-6 QS6J11TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-3222
Mfr. Part No.:
QS6J11TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

12 V

Series

QS6J11

Package Type

TSMT-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Dual Base

Maximum Gate Source Voltage

-10 V, +10 V

Length

3mm

Typical Gate Charge @ Vgs

6.5 nC @ 4.5 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Width

1.8mm

Forward Diode Voltage

1.2V

Height

0.95mm

COO (Country of Origin):
JP