ROHM EM6J1 Dual P-Channel MOSFET, 200 mA, 20 V, 6-Pin SOT-563 EM6J1T2R
- RS Stock No.:
- 133-3189
- Mfr. Part No.:
- EM6J1T2R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 133-3189
- Mfr. Part No.:
- EM6J1T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 200 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Series | EM6J1 | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 9.6 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Dual Base | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.3mm | |
| Typical Gate Charge @ Vgs | 1.4 nC @ 4.5 V | |
| Length | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Height | 0.45mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 200 mA | ||
Maximum Drain Source Voltage 20 V | ||
Series EM6J1 | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 9.6 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Dual Base | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 1.3mm | ||
Typical Gate Charge @ Vgs 1.4 nC @ 4.5 V | ||
Length 1.7mm | ||
Number of Elements per Chip 2 | ||
Height 0.45mm | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- JP
